ALLEGRO APS12450LLHALT-0SLA
| Manufacturer | |
| MPN | APS12450LLHALT-0SLA |
| LCSC Part # | C5456637 |
| Packaging | ZLH-3 |
| Customer # | |
| Key Attributes | ZLH-3 Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALLEGRO | |
| Packaging | ZLH-3 | |
| Operation Points | 2.2mT | |
| Supply Current | 4.5mA | |
| Release Points | -2.2mT | |
| Voltage - Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1332 | $ 1.13 |
| 10+ | $ 1.1053 | $ 11.05 |
| 30+ | $ 1.0867 | $ 32.60 |
| 100+ | $ 1.0681 | $ 106.81 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



