JSMSEMI SN75176BDR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN75176BDR-JSM |
| LCSC Part # | C5456628 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-Power Slew-Rate-Limited Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75176 is low-power transceivers for RS-485 and RS- 422 communication. IC contains one driver and one receiver. The driver slew rates of the SN75176 is not limited, allowing them to transmit up to 10 Mbps. These transceivers draw between 120μA and 500μA of supply current when unloaded or fully loaded with disabled drivers. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The SN75176 is designed for half-duplex applications.
Features
- Low Quiescent Current: 300μA
- -7V to +12V Common-Mode Input Voltage Range
- Three-State Outputs
- 50ns Propagation Delays, 5ns Skew
- Full-Duplex and Half-Duplex Versions Available
- Operate from a Single 5V Supply
- Allows up to 32 Transceivers on the Bus
- Data rate: 10 Mbps
- Current-Limiting and Thermal Shutdown for Driver Overload Protection
- Enhanced ESD Specifications: ±15kV IEC61000-4-2 Air Discharge ±8kV IEC61000-4-2 Contact Discharge
Applications
- Bidirectional data communications on multipoint bus transmission lines
- Line repeaters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1122$ 0.0954 | $ 0.48 |
| 50+ | $ 0.0997$ 0.0848 | $ 4.24 |
| 150+ | $ 0.0935$ 0.0795 | $ 11.93 |
| 500+ | $ 0.0888$ 0.0755 | $ 37.75 |
| 2,500+ | $ 0.085$ 0.0723 | $ 180.75 |
| 5,000+ | $ 0.0832$ 0.0708 | $ 354.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75176 is low-power transceivers for RS-485 and RS- 422 communication. IC contains one driver and one receiver. The driver slew rates of the SN75176 is not limited, allowing them to transmit up to 10 Mbps. These transceivers draw between 120μA and 500μA of supply current when unloaded or fully loaded with disabled drivers. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The SN75176 is designed for half-duplex applications.
Features
- Low Quiescent Current: 300μA
- -7V to +12V Common-Mode Input Voltage Range
- Three-State Outputs
- 50ns Propagation Delays, 5ns Skew
- Full-Duplex and Half-Duplex Versions Available
- Operate from a Single 5V Supply
- Allows up to 32 Transceivers on the Bus
- Data rate: 10 Mbps
- Current-Limiting and Thermal Shutdown for Driver Overload Protection
- Enhanced ESD Specifications: ±15kV IEC61000-4-2 Air Discharge ±8kV IEC61000-4-2 Contact Discharge
Applications
- Bidirectional data communications on multipoint bus transmission lines
- Line repeaters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



