LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HITENX HTC1628 product image
Images for reference only

HITENX HTC1628RoHS

Manufacturer
HITENXAsian Brands
MPN
HTC1628
LCSC Part #
C54565473
Packaging
SOP-28
Customer #
Key Attributes
2.4V~5.5V 3-Wire Serial Interface 60mA 200mA SOP-28 Display Drivers RoHS
Datasheetpdf iconHITENX HTC1628

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHITENX
PackagingSOP-28
Voltage - Supply2.4V~5.5V
Configuration10 Segment x 7 Digit;13 Segment x 4 Digit
Operating Temperature-40℃~+80℃
Interface3-Wire Serial Interface
FeaturesPWM dimming;Internal reset function;BCD input latch function
Segment Drive Current60mA
Digit Drive Current200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1252$ 0.63
50+$ 0.0996$ 4.98
150+$ 0.0868$ 13.02
500+$ 0.0772$ 38.60
2,000+$ 0.0695$ 139.00
4,000+$ 0.0657$ 262.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$