VBsemi Elec IRF7379TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF7379TRPBF-VB |
| LCSC Part # | C5456506 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6.8A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 95pF;115pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF;57pF | |
| RDS(on) | 18mΩ@10V;40mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF;620pF | |
| Gate Charge(Qg) | 6.2nC@10V;18.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Motor drive
- Power bank
In-Stock: 96
96 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3938 | $ 0.39 |
| 10+ | $ 0.3112 | $ 3.11 |
| 30+ | $ 0.2763 | $ 8.29 |
| 100+ | $ 0.2319 | $ 23.19 |
| 500+ | $ 0.2128 | $ 106.40 |
| 1,000+ | $ 0.2017 | $ 201.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 95pF;115pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF;57pF | |
| RDS(on) | 18mΩ@10V;40mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF;620pF | |
| Gate Charge(Qg) | 6.2nC@10V;18.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Motor drive
- Power bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



