Nexperia 74AUP1G18GS,132
| Manufacturer | |
| Mfr. Part # | 74AUP1G18GS,132 |
| LCSC Part # | C545633 |
| Package | XSON-6(1x1) |
| Customer # | |
| Description | 800mV~3.6V 1.4uA 2.2ns@3.3V,5pF XSON-6(1x1) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1209 | $ 0.12 |
10+ | $ 0.096 | $ 0.96 |
30+ | $ 0.0835 | $ 2.51 |
100+ | $ 0.0742 | $ 7.42 |
500+ | $ 0.0667 | $ 33.35 |
1,000+ | $ 0.063 | $ 63.00 |
Standard Packaging 5000/Full
Reel | ||