TECH PUBLIC PESD2IVN27T-QR(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD2IVN27T-QR(TP) |
| LCSC Part # | C54561887 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 4A@8/20us 200W@8/20us 35V 27V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 35V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 27V
- Ultra-low capacitance: 0.4pF (typical)
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 4A (8/20μs)
- 3-pin lead-free package
- Lead-free devices
- Response time typically < 1 ns
Applications
AI Translation
- CAN
- CAN-FD
- FlexRay
- Portable instruments
- USB power and data cables
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1256 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.0873 | $ 13.10 |
| 500+ | $ 0.0777 | $ 38.85 |
| 3,000+ | $ 0.07 | $ 210.00 |
| 6,000+ | $ 0.0662 | $ 397.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 35V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low operating voltage: 27V
- Ultra-low capacitance: 0.4pF (typical)
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 4A (8/20μs)
- 3-pin lead-free package
- Lead-free devices
- Response time typically < 1 ns
Applications
AI Translation
- CAN
- CAN-FD
- FlexRay
- Portable instruments
- USB power and data cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



