LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD2CANFD27V-TR-(TP) product image
  • PESD2CANFD27V-TR-(TP) thumbnail 1
  • PESD2CANFD27V-TR-(TP) thumbnail 2
  • PESD2CANFD27V-TR-(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD2CANFD27V-TR-(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD2CANFD27V-TR-(TP)
LCSC Part #
C54561881
Packaging
SOT-23
Customer #
Key Attributes
50V 4A@8/20us 200W@8/20us 35V 27V SOT-23 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD2CANFD27V-TR-(TP)
In-Stock: 5,285
5,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1263$ 0.63
50+$ 0.1006$ 5.03
150+$ 0.0877$ 13.16
500+$ 0.0781$ 39.05
3,000+$ 0.0704$ 211.20
6,000+$ 0.0666$ 399.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage50V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)200W@8/20us
Voltage - Breakdown35V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 27V
  • Ultra-low capacitance: 0.4pF (typical)
  • Ultra-low leakage: nanoamp-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
  • IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Surge) 4A (8/20μs)
  • 3-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns
  • Package: SOT-23
  • Lead finish: matte tin
  • Case material: "green" molding compound
  • IEC 61000-4-2 (ESD) immunity test

Applications

AI Translation
  • CAN
  • CAN-FD
  • FlexRay
  • Portable instruments
  • USB power and data cables