LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD15VS1UL(TP) product image
  • PESD15VS1UL(TP) thumbnail 1
  • PESD15VS1UL(TP) thumbnail 2
  • PESD15VS1UL(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD15VS1UL(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD15VS1UL(TP)
LCSC Part #
C54561879
Packaging
DFN1006-2
Customer #
Key Attributes
35V 6A@8/20us 180W@8/20us 16V 15V DFN1006-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PESD15VS1UL(TP)
In-Stock: 11,000
11,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0211$ 4.22
600+$ 0.0179$ 10.74
2,000+$ 0.0159$ 31.80
10,000+$ 0.0143$ 143.00
20,000+$ 0.0134$ 268.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage35V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Voltage - Breakdown16V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 15V
  • Ultra-low capacitance: 60pF (maximum)
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (surge) 6A (8/20μs)
  • 2-pin lead-free package
  • Lead-free devices
  • Response time typically < 1 ns

Applications

AI Translation
  • Cellular phones and accessories
  • Personal digital assistants
  • Laptop computers and handheld devices
  • Portable instruments
  • Peripheral devices