LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MC74HC14ADTR2G-TP product image
  • MC74HC14ADTR2G-TP thumbnail 1
  • MC74HC14ADTR2G-TP thumbnail 2
  • MC74HC14ADTR2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74HC14ADTR2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74HC14ADTR2G-TP
LCSC Part #
C54561867
Packaging
TSSOP-14
Customer #
Key Attributes
Schmitt trigger 6 10uA 2V~6V 3.5ns@4.5V~6V,15pF TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74HC14ADTR2G-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2581$ 1.29
50+$ 0.2044$ 10.22
150+$ 0.1814$ 27.21
500+$ 0.1528$ 76.40
2,500+$ 0.14$ 350.00
5,000+$ 0.1323$ 661.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingTSSOP-14
Input TypeSchmitt trigger
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.5V;1.9V;2.2V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply2V~6V
Propagation Delay3.5ns@4.5V~6V,15pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This is a hex inverter with Schmitt-trigger inputs that can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 2V to 6V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 5.5V
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface capability
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Ioff circuit enables partial power-down mode operation
  • JEDEC compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • Package: TSSOP-14