TECH PUBLIC MC74HC11ADTR2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74HC11ADTR2G-TP |
| LCSC Part # | C54561864 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 5ns@4.5V,15pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product provides three 3-input AND gate functions. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully characterized for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V ~ 6V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 6V
- Latch-up performance exceeds 50mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2584 | $ 1.29 |
| 50+ | $ 0.2044 | $ 10.22 |
| 150+ | $ 0.1813 | $ 27.20 |
| 500+ | $ 0.1524 | $ 76.20 |
| 2,500+ | $ 0.1396 | $ 349.00 |
| 5,000+ | $ 0.1318 | $ 659.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 5ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product provides three 3-input AND gate functions. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully characterized for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V ~ 6V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 6V
- Latch-up performance exceeds 50mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



