LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TYN225RG product image
  • TYN225RG thumbnail 1
  • TYN225RG thumbnail 2
  • TYN225RG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST TYN225RGRoHS

Manufacturer
MPN
TYN225RG
LCSC Part #
C5456138
Packaging
TO-220
Customer #
Key Attributes
SCR 200V 25A TO-220
Datasheetpdf iconST TYN225RG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTO-220
Holding Current (Ih)-
Current - Gate Trigger(Igt)40mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)200V
Current - Surge(Itsm@f)260A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The TYN 225 ---> TYN 1025 Family Silicon Controlled Rectifiers are high performance glass passivated chips technology. This general purpose Family Silicon Controlled Rectifiers is designed for power supply up to 400 Hz on resistive or inductive load.

Features

AI Translation
  • HIGH SURGE CAPABILITY
  • HIGH ON-STATE CURRENT
  • HIGH STABILITY AND RELIABILITY
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3886$ 3.39
10+$ 2.9231$ 29.23
50+$ 2.6464$ 132.32
100+$ 2.3665$ 236.65
500+$ 2.2363$ 1118.15
1,000+$ 2.1777$ 2177.70
Standard Packaging50/Full Tube
Better price for more quantity?
$