TKD SF32CK32768D71T025
| Manufacturer | TKDAsian Brands |
| MPN | SF32CK32768D71T025 |
| LCSC Part # | C54561090 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | 7pF ±20ppm SMD3215-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TKD | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5522$ 0.5246 | $ 0.52 |
| 10+ | $ 0.4369$ 0.4151 | $ 4.15 |
| 30+ | $ 0.3882$ 0.3688 | $ 11.06 |
| 100+ | $ 0.3265$ 0.3102 | $ 31.02 |
| 500+ | $ 0.3005$ 0.2855 | $ 142.75 |
| 1,000+ | $ 0.2842$ 0.2700 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TKD | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

