R+O HR73L33V
| Manufacturer | R+OAsian Brands |
| MPN | HR73L33V |
| LCSC Part # | C54560861 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HR73 series consists of a current limiter circuit, driver transistor, precision reference voltage, and error correction circuit. This series is compatible with low-ESR ceramic capacitors. The foldback circuit of the current limiter serves as short-circuit protection and an output current limiter for the output pin.
Features
AI Translation
- Quiescent current: 1.5μA
- Input voltage range: 24V
- Output current: 300mA
- Low dropout: 300mV (max) @100mA (output voltage = 3.3V)
- Output voltage: 3.0V, 3.3V, 3.6V, 4.0V, 4.4V, 5.0V
- Output voltage accuracy: ±2% (typ)
- Low power consumption
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
- Surveillance equipment
In-Stock: 6,320
6,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0968 | $ 0.48 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0669 | $ 10.04 |
| 1,000+ | $ 0.0595 | $ 59.50 |
| 2,000+ | $ 0.0535 | $ 107.00 |
| 5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HR73 series consists of a current limiter circuit, driver transistor, precision reference voltage, and error correction circuit. This series is compatible with low-ESR ceramic capacitors. The foldback circuit of the current limiter serves as short-circuit protection and an output current limiter for the output pin.
Features
AI Translation
- Quiescent current: 1.5μA
- Input voltage range: 24V
- Output current: 300mA
- Low dropout: 300mV (max) @100mA (output voltage = 3.3V)
- Output voltage: 3.0V, 3.3V, 3.6V, 4.0V, 4.4V, 5.0V
- Output voltage accuracy: ±2% (typ)
- Low power consumption
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
- Surveillance equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



