LGE 1N5334B
| Manufacturer |
LGE
Asian Brands |
| MPN | 1N5334B |
| LCSC Part # | C5455745 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 5W DO-15 |
| Description | Zener Diode Independent 3.6V 5W Through Hole DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,845
5,845
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2149 $ 0.1935 | $ 0.97 |
50+ | $ 0.1731 $ 0.1558 | $ 7.79 |
150+ | $ 0.1551 $ 0.1396 | $ 20.94 |
500+ | $ 0.1229 $ 0.1107 | $ 55.35 |
3,000+ | $ 0.113 $ 0.1017 | $ 305.10 |
6,000+ | $ 0.107 $ 0.0963 | $ 577.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$