LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE 1N4740A product image
  • 1N4740A thumbnail 1
  • 1N4740A thumbnail 2
  • 1N4740A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE 1N4740A

Manufacturer
LGEAsian Brands
MPN
1N4740A
LCSC Part #
C5455733
Packaging
DO-41G
Customer #
Key Attributes
DIODE ZENER 10V 1W DO-41G
Datasheetpdf iconLGE 1N4740A
In-Stock: 9,525
9,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0371$ 0.19
50+$ 0.0292$ 1.46
150+$ 0.0247$ 3.71
500+$ 0.0221$ 11.05
2,500+$ 0.0192$ 48.00
5,000+$ 0.018$ 90.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingDO-41G
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA@7.6V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)10V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece