NJCON 4701001013R00
| Manufacturer |
NJCON
Asian Brands |
| Mfr. Part # | 4701001013R00 |
| LCSC Part # | C5455535 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 100V TH |
| Description | 47uF ±20% 100V Through Hole,D10xL13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,145
1,145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3621 | $ 1.81 |
50+ | $ 0.2861 | $ 14.31 |
150+ | $ 0.2535 | $ 38.03 |
500+ | $ 0.2128 | $ 106.40 |
2,500+ | $ 0.1947 | $ 486.75 |
5,000+ | $ 0.1839 | $ 919.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$