LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN XF-P000210 product image
  • XF-P000210 thumbnail 1
  • XF-P000210 thumbnail 2
  • XF-P000210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Connector Cable Assembly 3.00mm Single Row Housing 4P White Yellow Black Red Single-End 150mmRoHS

Manufacturer
XFCNAsian Brands
MPN
XF-P000210
LCSC Part #
C5454618
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXFCN XF-P000210
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1443$ 0.1371$ 0.69
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXFCN
Packaging-
colourWhite, red, yellow, black
WireRodUL1007 22AWG
Number of stitches4P
attachment1 plastic shell, 4 terminals
ThreadLength15cm
WorkingTemperature-
Wire gauge22AWG
Connection mode-
spacing-
Number of connected endsSingle-ended
typeTerminal wire
Line number4.0
Tail processing-
Buckle-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece