LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN XF-P000190 product image
  • XF-P000190 thumbnail 1
  • XF-P000190 thumbnail 2
  • XF-P000190 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ultra-Thin Connector Cable Assembly 1.25mm Housing 5P Red Double-End Same Side 150mmRoHS

Manufacturer
XFCNAsian Brands
MPN
XF-P000190
LCSC Part #
C5454598
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXFCN XF-P000190
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1259$ 0.1197$ 0.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXFCN
Packaging-
colourRed
WireRodUL1571 28AWG
Number of stitches5P
attachment10 terminals, 2 housings
ThreadLength15cm
Wire gauge28AWG
WorkingTemperature-
Connection modeDouble-ended same direction
Number of connected endsDouble-ended
spacing1.25mm
typeTerminal wire
Line number5.0
Tail processing-
Buckle-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece