Ultra-Thin Connector Cable Assembly 1.25mm Housing 6P Yellow 150mm Single-End
| Manufacturer | XFCNAsian Brands |
| MPN | XF-P000184 |
| LCSC Part # | C5454592 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Yellow | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 6P | |
| attachment | 1 plastic shell, 6 terminals | |
| ThreadLength | 15cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| spacing | 1.25mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 6.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1684$ 0.1600 | $ 0.80 |
| 50+ | $ 0.1585$ 0.1506 | $ 7.53 |
| 1,000+ | $ 0.1337$ 0.1271 | $ 127.10 |
| 5,000+ | $ 0.1288$ 0.1224 | $ 612.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| colour | Yellow | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 6P | |
| attachment | 1 plastic shell, 6 terminals | |
| ThreadLength | 15cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| spacing | 1.25mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 6.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



