LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA MPB474J3AE4KN15800 product image
  • MPB474J3AE4KN15800 thumbnail 1
  • MPB474J3AE4KN15800 thumbnail 2
  • MPB474J3AE4KN15800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MPB474J3AE4KN15800RoHS

Manufacturer
KNSCHAAsian Brands
MPN
MPB474J3AE4KN15800
LCSC Part #
C5454414
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 470nF ±5% 1kV TH
Datasheetpdf iconKNSCHA MPB474J3AE4KN15800
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1807$ 0.90
50+$ 0.1428$ 7.14
200+$ 0.1266$ 25.32
400+$ 0.1064$ 42.56
2,000+$ 0.0974$ 194.80
5,000+$ 0.092$ 460.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=22.5mm
Capacitance470nF
Voltage Rating1kV
Operating Temperature-
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece