VISHAY SQD25N15-52_GE3
| Manufacturer | |
| Mfr. Part # | SQD25N15-52_GE3 |
| LCSC Part # | C5453933 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 25A TO-252 |
| Description | N-Channel 150V 25A 107W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,588
1,588
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2855 | $ 1.29 |
10+ | $ 1.1684 | $ 11.68 |
30+ | $ 1.1051 | $ 33.15 |
100+ | $ 1.0322 | $ 103.22 |
500+ | $ 1.0006 | $ 500.30 |
1,000+ | $ 0.9863 | $ 986.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$