LGE BZT52B3V3S
| Manufacturer | LGEAsian Brands |
| MPN | BZT52B3V3S |
| LCSC Part # | C545387 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 200mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-323 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 4.5uA@1V | |
| Impedance(Zzt) | 89Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 564Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage range: 2.4V to 51V
- Zener voltage (VZ) tolerance available in ±2% (B series)
- Ideal for automated assembly processes
- Moisture sensitivity level 1
- Zener voltage (VZ): 2.0 - 51V
- Power dissipation (PD): 200mW
- Package: SOD-323
Applications
AI Translation
- Zener diode
- Ultra-compact SMT package
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0215 | $ 0.22 |
| 100+ | $ 0.0172 | $ 1.72 |
| 300+ | $ 0.0148 | $ 4.44 |
| 3,000+ | $ 0.0118 | $ 35.40 |
| 6,000+ | $ 0.0105 | $ 63.00 |
| 9,000+ | $ 0.0099 | $ 89.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-323 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 4.5uA@1V | |
| Impedance(Zzt) | 89Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 564Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage range: 2.4V to 51V
- Zener voltage (VZ) tolerance available in ±2% (B series)
- Ideal for automated assembly processes
- Moisture sensitivity level 1
- Zener voltage (VZ): 2.0 - 51V
- Power dissipation (PD): 200mW
- Package: SOD-323
Applications
AI Translation
- Zener diode
- Ultra-compact SMT package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



