ElecSuper DMG6968U-7(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | DMG6968U-7(ES) |
| LCSC Part # | C54533324 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 20V 7.5A 700mV 13mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.5A | |
| Output Capacitance(Coss) | 160pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMG6968U-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent on-resistance RDS(ON) at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMG6968U-7(ES) is lead-free.
Features
AI Translation
- At 20V, R DS(ON) = 13mΩ (typical) at VGS = 4.5V
- R DS(ON) = 16mΩ (typical) at VGS = 2.5V
- Trench MOSFET technology
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Reliable and durable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0986 | $ 0.49 |
| 50+ | $ 0.0814 | $ 4.07 |
| 150+ | $ 0.0729 | $ 10.94 |
| 500+ | $ 0.0664 | $ 33.20 |
| 3,000+ | $ 0.0613 | $ 183.90 |
| 6,000+ | $ 0.0587 | $ 352.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.5A | |
| Output Capacitance(Coss) | 160pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMG6968U-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent on-resistance RDS(ON) at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMG6968U-7(ES) is lead-free.
Features
AI Translation
- At 20V, R DS(ON) = 13mΩ (typical) at VGS = 4.5V
- R DS(ON) = 16mΩ (typical) at VGS = 2.5V
- Trench MOSFET technology
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Reliable and durable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



