LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper FDMS8018(ES) product image
  • FDMS8018(ES) thumbnail 1
  • FDMS8018(ES) thumbnail 2
  • FDMS8018(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper FDMS8018(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
FDMS8018(ES)
LCSC Part #
C54533310
Packaging
PDFN-8L(5x6)
Customer #
Key Attributes
30V 180A 1.6V 1.15mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs RoHS
Datasheetpdf iconElecSuper FDMS8018(ES)
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2129$ 1.06
50+$ 0.2081$ 10.41
150+$ 0.2049$ 30.74
500+$ 0.2016$ 100.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingPDFN-8L(5x6)
Drain to Source Voltage30V
Output Capacitance(Coss)1.757nF
Current - Continuous Drain(Id)180A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)1.15mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)98pF
Number1 N-channel
Input Capacitance(Ciss)3.1nF
Gate Charge(Qg)44nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

FDMS8018(ES) is an N-channel enhancement mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent on-resistance (RDS(ON)) and low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product FDMS8018(ES) is lead-free.

Features

AI Translation
  • 30V, R DS(ON) = 1.15mΩ (typical) at VGS = 10V
  • R DS(ON) = 1.65mΩ (typical) at VGS = 4.5V
  • Trench MOSFET technology
  • High-density cell design for low RDS(on)
  • Material: Halogen-free
  • Reliable and durable
  • Avalanche rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion