LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper FDMS0302S(ES) product image
  • FDMS0302S(ES) thumbnail 1
  • FDMS0302S(ES) thumbnail 2
  • FDMS0302S(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper FDMS0302S(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
FDMS0302S(ES)
LCSC Part #
C54533306
Packaging
PDFN-8L(5x6)
Customer #
Key Attributes
30V 180A 1.6V 1.15mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs RoHS
Datasheetpdf iconElecSuper FDMS0302S(ES)
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3564$ 0.36
10+$ 0.3484$ 3.48
30+$ 0.3435$ 10.31
100+$ 0.3387$ 33.87
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingPDFN-8L(5x6)
Drain to Source Voltage30V
Output Capacitance(Coss)1.757nF
Current - Continuous Drain(Id)180A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)1.15mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)98pF
Number1 N-channel
Input Capacitance(Ciss)3.1nF
Gate Charge(Qg)44nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

FDMS0302S(ES) is an N-channel enhancement mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent on-resistance (RDS(ON)) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product FDMS0302S(ES) is lead-free.

Features

AI Translation
  • 30V, RDS(ON) = 1.15mΩ (typical), @ VGS = 10V
  • RDS(ON) = 1.65mΩ (typical), @ VGS = 4.5V
  • Trench MOSFET technology
  • High-density cell design for low RDS(on)
  • Halogen-free material
  • Robust and reliable
  • Avalanche rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion