LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC1206F2329 product image
  • 1RC1206F2329 thumbnail 1
  • 1RC1206F2329 thumbnail 2
  • 1RC1206F2329 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SAE 1RC1206F2329RoHS

Manufacturer
SAEAsian Brands
MPN
1RC1206F2329
LCSC Part #
C54533014
Packaging
1206
Customer #
Key Attributes
250mW 23.2Ω 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC1206F2329
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
10,000+$ 0.002$ 20.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging1206
Power(Watts)250mW
Resistance23.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece