LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F2329 product image
  • 1RC0805F2329 thumbnail 1
  • 1RC0805F2329 thumbnail 2
  • 1RC0805F2329 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SAE 1RC0805F2329RoHS

Manufacturer
SAEAsian Brands
MPN
1RC0805F2329
LCSC Part #
C54532097
Packaging
0805
Customer #
Key Attributes
125mW 23.2Ω 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC0805F2329

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance23.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
10,000+$ 0.0011$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$