LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0402F4329 product image
Images for reference only

SAE 1RC0402F4329RoHS

Manufacturer
SAEAsian Brands
MPN
1RC0402F4329
LCSC Part #
C54530882
Packaging
0402
Customer #
Key Attributes
43.2Ω 62.5mW 50V Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC0402F4329

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0402
Resistance43.2Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
10,000+$ 0.0004$ 4.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$