LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20111G product image
  • CR2010J20111G thumbnail 1
  • CR2010J20111G thumbnail 2
  • CR2010J20111G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20111GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20111G
LCSC Part #
C5452622
Packaging
2010
Customer #
Key Attributes
RES 110Ω ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20111G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.016$ 0.80
500+$ 0.0126$ 6.30
1,500+$ 0.0107$ 16.05
4,000+$ 0.0096$ 38.40
24,000+$ 0.0086$ 206.40
48,000+$ 0.0081$ 388.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance110Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece