LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F15R10G product image
  • CR2512F15R10G thumbnail 1
  • CR2512F15R10G thumbnail 2
  • CR2512F15R10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F15R10GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F15R10G
LCSC Part #
C5452602
Packaging
2512
Customer #
Key Attributes
RES 5.1Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F15R10G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0501$ 0.50
100+$ 0.0399$ 3.99
300+$ 0.0348$ 10.44
1,000+$ 0.0309$ 30.90
4,000+$ 0.0279$ 111.60
8,000+$ 0.0264$ 211.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece