LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201FH3904G product image
  • CR0201FH3904G thumbnail 1
  • CR0201FH3904G thumbnail 2
  • CR0201FH3904G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201FH3904GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201FH3904G
LCSC Part #
C5452585
Packaging
0201
Customer #
Key Attributes
RES 3.9MΩ ±1% 50mW 0201
Datasheetpdf iconLIZ CR0201FH3904G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
3,000+$ 0.0015$ 4.50
10,000+$ 0.0013$ 13.00
50,000+$ 0.0012$ 60.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Power(Watts)50mW
Resistance3.9MΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece