LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201JH04R7G product image
  • CR0201JH04R7G thumbnail 1
  • CR0201JH04R7G thumbnail 2
  • CR0201JH04R7G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201JH04R7GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201JH04R7G
LCSC Part #
C5452570
Packaging
0201
Customer #
Key Attributes
RES 4.7Ω ±5% 50mW 0201
Datasheetpdf iconLIZ CR0201JH04R7G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0005$ 0.05
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Power(Watts)50mW
Resistance4.7Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+300ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece