LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0402JF03R6G product image
  • CR0402JF03R6G thumbnail 1
  • CR0402JF03R6G thumbnail 2
  • CR0402JF03R6G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0402JF03R6GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0402JF03R6G
LCSC Part #
C5452566
Packaging
0402
Customer #
Key Attributes
RES 3.6Ω ±5% 62.5mW 0402
Datasheetpdf iconLIZ CR0402JF03R6G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0003$ 0.03
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0402
Power(Watts)62.5mW
Resistance3.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece