SHENGYANG SG156M160F1300
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SG156M160F1300 |
| LCSC Part # | C54525291 |
| Package | Through Hole,D8xL13mm |
| Customer # | |
| Description | 15uF 160V 1A@100kHz 120mΩ@100kHz ±20% Through Hole,D8xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D8xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
698
698
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5285 | $ 0.53 |
10+ | $ 0.4232 | $ 4.23 |
30+ | $ 0.3762 | $ 11.29 |
100+ | $ 0.3194 | $ 31.94 |
500+ | $ 0.2951 | $ 147.55 |
1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$