LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74LS08DTR(XBLW) product image
  • SN74LS08DTR(XBLW) thumbnail 1
  • SN74LS08DTR(XBLW) thumbnail 2
  • SN74LS08DTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS08DTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS08DTR(XBLW)
LCSC Part #
C54525284
Packaging
SOP-14
Customer #
Key Attributes
2uA 2V~6V 7ns@5V,15pF SOP-14 Gates and Inverters RoHS
Datasheetpdf iconXBLW SN74LS08DTR(XBLW)
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0665$ 0.0632$ 0.32
50+$ 0.0651$ 0.0619$ 3.10
150+$ 0.0641$ 0.0609$ 9.14
500+$ 0.0631$ 0.0600$ 30.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingSOP-14
Logic FamilySN74
Input Logic Level - Low800mV~2.8V
Input Logic Level - High1.2V~3.2V
Operating Temperature-20℃~+85℃
Output Logic Level - High2V~5.81V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Current - Output High(IOH)5.2mA
Number of Channels4;4
Propagation Delay7ns@5V,15pF
Output Logic Level - Low0V~160mV
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74LS08 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC

Features

AI Translation
  • Buffered inputs
  • Wide operating voltage range: 2 V to 6 V
  • Specified from -20 ℃ to +85 ℃
  • Packaging information: DIP-14/SOP-14/TSSOP-14

Applications

AI Translation
  • Combining power good signals
  • Enable digital signals