LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J109R1G product image
  • CR2512J109R1G thumbnail 1
  • CR2512J109R1G thumbnail 2
  • CR2512J109R1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J109R1GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J109R1G
LCSC Part #
C5452525
Packaging
2512
Customer #
Key Attributes
RES 9.1Ω ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J109R1G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0262$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0175$ 10.50
4,000+$ 0.0157$ 62.80
8,000+$ 0.014$ 112.00
20,000+$ 0.0132$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance9.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece