LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J10563G product image
  • CR2512J10563G thumbnail 1
  • CR2512J10563G thumbnail 2
  • CR2512J10563G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J10563GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J10563G
LCSC Part #
C5452516
Packaging
2512
Customer #
Key Attributes
RES 56kΩ ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J10563G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0273$ 0.55
200+$ 0.0215$ 4.30
600+$ 0.0183$ 10.98
4,000+$ 0.0163$ 65.20
8,000+$ 0.0146$ 116.80
20,000+$ 0.0137$ 274.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance56kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece