XBLW LM2675MX-ADJ(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM2675MX-ADJ(XBLW) |
| LCSC Part # | C54525153 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Step-down type 300kHz Adjustable 1A 1.23V~37V SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.23V~37V | |
| Quiescent Current | 4.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2675MX regulator is a monolithic integrated circuit ideally suited for easy and convenient design of step-down switching regulators (buck converters). It is capable of driving a 1.0A load with excellent line and load regulation. The device is available in an adjustable output version. It features internal compensation to minimize external component count and simplify power supply design. Since the LM2675 converter is a switch-mode power supply, its efficiency is significantly higher compared to popular three-terminal linear regulators, especially at higher input voltages. The LM2675MX operates at a switching frequency of 300kHz, requiring smaller filtering components compared to lower-frequency switching regulators. The device is available in a standard SOP8 surface-mount package. Additional features include guaranteed output voltage tolerance of ±4% and oscillator frequency tolerance of ±15% under specified input voltage and output load conditions. An external shutdown function is also included, with a typical standby current of 50μA. Self-protection features include cycle-by-cycle current limiting on the output switch and thermal shutdown protection under fault conditions.
Features
- Adjustable output voltage range 1.23V~37V
- Available in 3.3V, 5V, 12V, and adjustable versions
- Guaranteed 1.0A output load current
- Wide input voltage range up to 40V
- 300kHz fixed-frequency internal oscillator
- TTL shutdown capability
- Low-power standby mode, typical 50μA
- Thermal shutdown and current limiting protection
- Internal loop compensation
- Lead-free devices
- Moisture Sensitivity Level (MSL) = 1
- Lead-free devices
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative converter (buck-boost)
- Negative boost converter
- Battery charger power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9063$ 0.8610 | $ 0.86 |
| 10+ | $ 0.7334$ 0.6968 | $ 6.97 |
| 30+ | $ 0.6469$ 0.6146 | $ 18.44 |
| 100+ | $ 0.562$ 0.5339 | $ 53.39 |
| 500+ | $ 0.5108$ 0.4853 | $ 242.65 |
| 1,000+ | $ 0.4836$ 0.4595 | $ 459.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1.23V~37V | |
| Quiescent Current | 4.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2675MX regulator is a monolithic integrated circuit ideally suited for easy and convenient design of step-down switching regulators (buck converters). It is capable of driving a 1.0A load with excellent line and load regulation. The device is available in an adjustable output version. It features internal compensation to minimize external component count and simplify power supply design. Since the LM2675 converter is a switch-mode power supply, its efficiency is significantly higher compared to popular three-terminal linear regulators, especially at higher input voltages. The LM2675MX operates at a switching frequency of 300kHz, requiring smaller filtering components compared to lower-frequency switching regulators. The device is available in a standard SOP8 surface-mount package. Additional features include guaranteed output voltage tolerance of ±4% and oscillator frequency tolerance of ±15% under specified input voltage and output load conditions. An external shutdown function is also included, with a typical standby current of 50μA. Self-protection features include cycle-by-cycle current limiting on the output switch and thermal shutdown protection under fault conditions.
Features
- Adjustable output voltage range 1.23V~37V
- Available in 3.3V, 5V, 12V, and adjustable versions
- Guaranteed 1.0A output load current
- Wide input voltage range up to 40V
- 300kHz fixed-frequency internal oscillator
- TTL shutdown capability
- Low-power standby mode, typical 50μA
- Thermal shutdown and current limiting protection
- Internal loop compensation
- Lead-free devices
- Moisture Sensitivity Level (MSL) = 1
- Lead-free devices
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative converter (buck-boost)
- Negative boost converter
- Battery charger power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



