LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F31R50G product image
  • CR1210F31R50G thumbnail 1
  • CR1210F31R50G thumbnail 2
  • CR1210F31R50G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F31R50GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F31R50G
LCSC Part #
C5452505
Packaging
1210
Customer #
Key Attributes
RES 1.5Ω ±1% 500mW 1210
Datasheetpdf iconLIZ CR1210F31R50G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0192$ 0.96
500+$ 0.0151$ 7.55
1,500+$ 0.0128$ 19.20
5,000+$ 0.0115$ 57.50
25,000+$ 0.0103$ 257.50
50,000+$ 0.0097$ 485.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)500mW
Resistance1.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece