LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F48063G product image
  • CR1206F48063G thumbnail 1
  • CR1206F48063G thumbnail 2
  • CR1206F48063G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F48063GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F48063G
LCSC Part #
C5452452
Packaging
1206
Customer #
Key Attributes
RES 806kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F48063G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
5,000+$ 0.0024$ 12.00
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance806kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece