LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3232MPWREP product image
  • MAX3232MPWREP thumbnail 1
  • MAX3232MPWREP thumbnail 2
  • MAX3232MPWREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3232MPWREPRoHS

Manufacturer
MPN
MAX3232MPWREP
LCSC Part #
C545237
Packaging
TSSOP-16
Customer #
Key Attributes
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD PROTECTION
Datasheetpdf iconTI MAX3232MPWREP
In-Stock: 113
113 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2437$ 10.24
10+$ 8.8531$ 88.53
30+$ 8.0045$ 240.14
100+$ 7.2938$ 729.38
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-55℃~+125℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX3232 device consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate.

Features

AI Translation
  • RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
  • Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU v.28 Standards
  • Operates With 3-V to 5.5-V Supply
  • Operates Up To 250 kbit/s
  • Two Drivers and Two Receivers
  • Low Supply Current... 300 μA Typical
  • External Capacitors... 4×0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply
  • Alternative High-Speed Pin-Compatible Device (1 Mbit/s) – SNx5C3232

Applications

AI Translation
  • Battery-Powered Systems
  • PDAs
  • Notebooks
  • Laptops
  • Palmtop PCs
  • Hand-Held Equipment