Seiko SC32S-7PF20PPM
| Manufacturer | |
| MPN | SC32S-7PF20PPM |
| LCSC Part # | C5452100 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Slim profile (0.75mm)
- High-density SMT compatible
- Excellent shock and heat resistance
- Fully lead-free
- EU RoHS compliant
- Internal crystal resonator processed with high-reliability photolithography technology
Applications
AI Translation
- Mobile Phone
- Wearable
- Module
- Sub - clock function for a variety of Microcomputer
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Slim profile (0.75mm)
- High-density SMT compatible
- Excellent shock and heat resistance
- Fully lead-free
- EU RoHS compliant
- Internal crystal resonator processed with high-reliability photolithography technology
Applications
AI Translation
- Mobile Phone
- Wearable
- Module
- Sub - clock function for a variety of Microcomputer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

