YLPTEC TD501M485
| Manufacturer | YLPTECAsian Brands |
| MPN | TD501M485 |
| LCSC Part # | C5451848 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Single-channel high-speed and compact RS-485 isolated transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Quiescent Current | 18mA | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Isolation Voltage(Vrms) | 2500V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The primary function is to convert logic levels to RS-485 differential levels and achieve signal isolation. This is an RS-485 transceiver module based on IC integration technology, integrating power isolation, signal isolation, RS-485 communication, and bus protection in a single package. The product features a built-in regulated isolated power supply, providing 2500VDC electrical isolation. It supports automatic transmit/receive switching, eliminating the need for manual control via TX/RX control pins, which reduces design complexity. The product can be easily embedded into user equipment, enabling seamless RS-485 network connectivity.
Features
- Single input power supply
- Isolated output power pin
- Auto transceiver data function
- Up to 64 nodes
- Ultra-low EMI
- Operating temperature range: -40°C~+85°C
- Integrated power isolation, signal isolation, and bus ESD protection
Applications
- Industrial Communication
- Coal Mining Industry
- Power Monitoring
- Building Automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8875$ 4.1544 | $ 4.15 |
| 10+ | $ 4.1551$ 3.5319 | $ 35.32 |
| 39+ | $ 3.719$ 3.1612 | $ 123.29 |
| 117+ | $ 3.2779$ 2.7863 | $ 326.00 |
| 507+ | $ 3.0745$ 2.6134 | $ 1324.99 |
| 780+ | $ 2.9833$ 2.5359 | $ 1978.00 |
Standard Packaging39/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Quiescent Current | 18mA | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Isolation Voltage(Vrms) | 2500V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The primary function is to convert logic levels to RS-485 differential levels and achieve signal isolation. This is an RS-485 transceiver module based on IC integration technology, integrating power isolation, signal isolation, RS-485 communication, and bus protection in a single package. The product features a built-in regulated isolated power supply, providing 2500VDC electrical isolation. It supports automatic transmit/receive switching, eliminating the need for manual control via TX/RX control pins, which reduces design complexity. The product can be easily embedded into user equipment, enabling seamless RS-485 network connectivity.
Features
- Single input power supply
- Isolated output power pin
- Auto transceiver data function
- Up to 64 nodes
- Ultra-low EMI
- Operating temperature range: -40°C~+85°C
- Integrated power isolation, signal isolation, and bus ESD protection
Applications
- Industrial Communication
- Coal Mining Industry
- Power Monitoring
- Building Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



