YLPTEC CTM8251KAT
| Manufacturer | YLPTECAsian Brands |
| MPN | CTM8251KAT |
| LCSC Part # | C5451839 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | CAN interface module, general CAN isolated transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-7 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 46mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
General-purpose CAN isolated transceiver. The high-speed CAN isolated transceiver module series integrates an isolated power supply, signal isolation chip, and CAN transceiver chip into a single unit. Its primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. With a built-in regulated isolated power supply, it achieves 3500VDC electrical isolation and provides high ESD protection. It can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Features
- Compliant with ISO 11898-2
- Unpowered nodes do not affect the bus
- Supports a minimum of 110 nodes per network
- Housing and potting compound compliant with UL94-V0
- Ultra-low EMI emission and high EMI immunity
- Excellent performance across wide temperature range, meeting industrial-grade requirements
Applications
- Automotive Electronics
- Instrumentation & Measurement
- Railway Transportation
- Petrochemical
- Power Monitoring
- Industrial Control
- Smart Home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1876 | $ 5.19 |
| 10+ | $ 4.4472 | $ 44.47 |
| 30+ | $ 4.0059 | $ 120.18 |
| 90+ | $ 3.5613 | $ 320.52 |
| 510+ | $ 3.356 | $ 1711.56 |
| 900+ | $ 3.2639 | $ 2937.51 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-7 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | With Isolation | |
| Data Rate | 1Mbps | |
| Quiescent Current | 46mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
General-purpose CAN isolated transceiver. The high-speed CAN isolated transceiver module series integrates an isolated power supply, signal isolation chip, and CAN transceiver chip into a single unit. Its primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. With a built-in regulated isolated power supply, it achieves 3500VDC electrical isolation and provides high ESD protection. It can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Features
- Compliant with ISO 11898-2
- Unpowered nodes do not affect the bus
- Supports a minimum of 110 nodes per network
- Housing and potting compound compliant with UL94-V0
- Ultra-low EMI emission and high EMI immunity
- Excellent performance across wide temperature range, meeting industrial-grade requirements
Applications
- Automotive Electronics
- Instrumentation & Measurement
- Railway Transportation
- Petrochemical
- Power Monitoring
- Industrial Control
- Smart Home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



