TI TPS54418RTER
| Manufacturer | |
| MPN | TPS54418RTER |
| LCSC Part # | C545176 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 2.95V to 6V input, 4A output, 2MHz, synchronous step-down SWIFT converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 803mV~4.5V | |
| Quiescent Current | 350uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54418 device integrates MOSFETs, implements current-mode control to reduce external component count, enables switching frequencies up to 2MHz to minimize inductor size, and uses a compact 3mm×3mm thermally enhanced QFN package to minimize device footprint, enabling small form-factor designs. The TPS54418 is a fully featured 6V, 4A synchronous step-down current-mode converter with two integrated MOSFETs. The TPS54418 provides precise regulation with a voltage reference (V_REF) accuracy of ±1% across the full temperature range for a wide range of loads. Efficiency is maximized through integrated 30mΩ MOSFETs and a typical supply current of 350μA. Shutdown mode via the EN pin reduces shutdown supply current to 2μA. UVLO is internally set at 2.6V but can be raised by setting the threshold through a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft-start pin. An open-drain power-good signal indicates the output is within 93% to 107% of its nominal voltage. Frequency foldback and thermal shutdown protect the device from damage under overcurrent conditions.
Features
- Two 30mΩ (typical) MOSFETs for high efficiency at 4A load
- Switching frequency: 200kHz to 2MHz
- Voltage reference over full temperature range: 0.8V ± 1%
- Synchronizable to external clock
- Adjustable soft-start/sequencing
- Undervoltage (UV) and overvoltage (OV) power-good output
- Low operating and shutdown quiescent current
- Safe start-up into pre-biased output voltage
- Cycle-by-cycle current limiting, overtemperature, and frequency foldback protection
- Operating junction temperature range: -40°C to 150°C
- Thermally enhanced 3mm×3mm 16-pin WQFN package
- Create custom designs using TPS54418 with WEBENCH Power Designer
Applications
- Low-voltage, high-density power systems
- Point-of-load regulation for high-performance DSP, FPGA, ASIC, and microprocessors
- Broadband, networking, and fiber optic communication infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6152 | $ 1.62 |
| 10+ | $ 1.3224 | $ 13.22 |
| 30+ | $ 1.1614 | $ 34.84 |
| 100+ | $ 0.9808 | $ 98.08 |
| 500+ | $ 0.8995 | $ 449.75 |
| 1,000+ | $ 0.8637 | $ 863.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 803mV~4.5V | |
| Quiescent Current | 350uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54418 device integrates MOSFETs, implements current-mode control to reduce external component count, enables switching frequencies up to 2MHz to minimize inductor size, and uses a compact 3mm×3mm thermally enhanced QFN package to minimize device footprint, enabling small form-factor designs. The TPS54418 is a fully featured 6V, 4A synchronous step-down current-mode converter with two integrated MOSFETs. The TPS54418 provides precise regulation with a voltage reference (V_REF) accuracy of ±1% across the full temperature range for a wide range of loads. Efficiency is maximized through integrated 30mΩ MOSFETs and a typical supply current of 350μA. Shutdown mode via the EN pin reduces shutdown supply current to 2μA. UVLO is internally set at 2.6V but can be raised by setting the threshold through a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft-start pin. An open-drain power-good signal indicates the output is within 93% to 107% of its nominal voltage. Frequency foldback and thermal shutdown protect the device from damage under overcurrent conditions.
Features
- Two 30mΩ (typical) MOSFETs for high efficiency at 4A load
- Switching frequency: 200kHz to 2MHz
- Voltage reference over full temperature range: 0.8V ± 1%
- Synchronizable to external clock
- Adjustable soft-start/sequencing
- Undervoltage (UV) and overvoltage (OV) power-good output
- Low operating and shutdown quiescent current
- Safe start-up into pre-biased output voltage
- Cycle-by-cycle current limiting, overtemperature, and frequency foldback protection
- Operating junction temperature range: -40°C to 150°C
- Thermally enhanced 3mm×3mm 16-pin WQFN package
- Create custom designs using TPS54418 with WEBENCH Power Designer
Applications
- Low-voltage, high-density power systems
- Point-of-load regulation for high-performance DSP, FPGA, ASIC, and microprocessors
- Broadband, networking, and fiber optic communication infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



