LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1004H-10A-N0HF product image
  • X1004H-10A-N0HF thumbnail 1
  • X1004H-10A-N0HF thumbnail 2
  • X1004H-10A-N0HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1004H-10A-N0HFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1004H-10A-N0HF
LCSC Part #
C5451681
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 10POS 1mm SINGLE ROW
Datasheetpdf iconXKB Connection X1004H-10A-N0HF
Custom CablesMOQ 1pc
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1148$ 0.57
50+$ 0.1121$ 5.61
150+$ 0.1103$ 16.55
500+$ 0.1085$ 54.25
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.