HXY MOSFET HT7133S
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HT7133S |
| LCSC Part # | C5451675 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 50mA SOT-23 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0262 $ 0.0079 | $ 0.08 |
100+ | $ 0.0257 $ 0.0078 | $ 0.78 |
300+ | $ 0.0253 $ 0.0076 | $ 2.28 |
1,000+ | $ 0.025 $ 0.0075 | $ 7.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$