TI MSP430F5503IRGZR
| Manufacturer | |
| MPN | MSP430F5503IRGZR |
| LCSC Part # | C545165 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Mixed-signal microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TI's MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs. The MSP430F5510, MSP430F5509, and MSP430F5508 devices are configured as microcontrollers, with integrated USB and PHY supporting USB 2.0, four 16-bit timers, one high-performance 10-bit ADC, two USCI (1), one hardware multiplier, DMA, an RTC module with an alarm function, and 31 or 47 I/O pins. The MSP430F5507, MSP430F5506, MSP430F5505, and MSP430F5504 devices are microcontrollers, equipped with integrated USB and PHY supporting USB 2.0, four 16-bit timers, one high-performance 10-bit ADC, one USCI, one hardware multiplier, DMA, an RTC module with an alarm function, and 31 I/O pins. The peripherals of the MSP430F5503, MSP430F5502, MSP430F5501, and MSP430F5500 devices are almost the same as those of the MSP430F5507, MSP430F5506, MSP430F5505, and MSP430F5504 devices, except that the 10-bit ADC is replaced with a comparator. Typical applications include analog and digital sensor systems and data loggers that need to connect to various USB hosts.
Features
- Low supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM) with all system clocks active
- 195µA/MHz (typical) at 8MHz, 3V, Flash program execution
- 115µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3)
- RTC (crystal), watchdog, and power monitor active, full RAM retention, fast wake-up: 1.9μA at 2.2V, 2.1μA at 3V (typical)
- VLO, general-purpose counter, watchdog, and power monitor active, full RAM retention, fast wake-up: 1.4μA at 3V (typical)
- Off Mode (LPM4) full RAM retention, power monitor active, fast wake-up: 1.1μA at 3V (typical)
- Shutdown Mode (LPM4.5): 0.18μA at 3V (typical)
- Wake-up from standby mode in less than 5μs
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Built-in programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- SPI
- USCI_A0 and USCI_A1 each support:
- Full-speed USB
- Integrated USB PHY
- Integrated 3.3V and 1.8V USB power supply
- Integrated USB PLL
- 8 input and 8 output endpoints
- 10-bit ADC with window comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Data loggers
- USB host interconnect
- Wireless headsets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1849 | $ 3.18 |
| 10+ | $ 3.024 | $ 30.24 |
| 30+ | $ 2.9281 | $ 87.84 |
| 100+ | $ 2.8306 | $ 283.06 |
| 500+ | $ 2.7868 | $ 1393.40 |
| 1,000+ | $ 2.7657 | $ 2765.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TI's MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs. The MSP430F5510, MSP430F5509, and MSP430F5508 devices are configured as microcontrollers, with integrated USB and PHY supporting USB 2.0, four 16-bit timers, one high-performance 10-bit ADC, two USCI (1), one hardware multiplier, DMA, an RTC module with an alarm function, and 31 or 47 I/O pins. The MSP430F5507, MSP430F5506, MSP430F5505, and MSP430F5504 devices are microcontrollers, equipped with integrated USB and PHY supporting USB 2.0, four 16-bit timers, one high-performance 10-bit ADC, one USCI, one hardware multiplier, DMA, an RTC module with an alarm function, and 31 I/O pins. The peripherals of the MSP430F5503, MSP430F5502, MSP430F5501, and MSP430F5500 devices are almost the same as those of the MSP430F5507, MSP430F5506, MSP430F5505, and MSP430F5504 devices, except that the 10-bit ADC is replaced with a comparator. Typical applications include analog and digital sensor systems and data loggers that need to connect to various USB hosts.
Features
- Low supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM) with all system clocks active
- 195µA/MHz (typical) at 8MHz, 3V, Flash program execution
- 115µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3)
- RTC (crystal), watchdog, and power monitor active, full RAM retention, fast wake-up: 1.9μA at 2.2V, 2.1μA at 3V (typical)
- VLO, general-purpose counter, watchdog, and power monitor active, full RAM retention, fast wake-up: 1.4μA at 3V (typical)
- Off Mode (LPM4) full RAM retention, power monitor active, fast wake-up: 1.1μA at 3V (typical)
- Shutdown Mode (LPM4.5): 0.18μA at 3V (typical)
- Wake-up from standby mode in less than 5μs
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Built-in programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- SPI
- USCI_A0 and USCI_A1 each support:
- Full-speed USB
- Integrated USB PHY
- Integrated 3.3V and 1.8V USB power supply
- Integrated USB PLL
- 8 input and 8 output endpoints
- 10-bit ADC with window comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Data loggers
- USB host interconnect
- Wireless headsets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



