TI INA143UA/2K5
| Manufacturer | |
| MPN | INA143UA/2K5 |
| LCSC Part # | C545159 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed, Precision, G = 10 or G = 0.1 DIFFERENCE AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 9us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 5V/us | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | - | |
| Output Current | 25mA | |
| Noise density(eN) | 27nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA143 and INA2143 are high slew rate, gain of 10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and commonmode rejection over temperature. They operate over a wide supply range, ±2.25V to ±18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.
Features
- DESIGNED FOR LOW COST, G = 10V/V or G = 0.1V/V
- SINGLE, DUAL VERSIONS
- LOW OFFSET VOLTAGE: ±250μV max, ±3μV/°C max
- LOW GAIN ERROR: 0.01%
- HIGH SLEW RATE: 5V/μs
- FAST SETTLING TIME: 9μs to 0.01%
- LOW QUIESCENT CURRENT: 950μA
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- SO-8 and SO-14 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER BUILDING BLOCK
- DIFF IN/DIFF OUT AMPLIFIER
- GAIN = -10 INVERTING AMPLIFIER
- GAIN = +10 NON-INVERTING AMPLIFIER
- GAIN = +11 NON-INVERTING AMPLIFIER
- SYNCHRONOUS DEMODULATOR
- CURRENT/DIFFERENTIAL LINE RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY POWERED SYSTEMS
- LOW COST AUTOMOTIVE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9054 | $ 2.91 |
| 10+ | $ 2.4423 | $ 24.42 |
| 30+ | $ 2.1531 | $ 64.59 |
| 100+ | $ 1.8557 | $ 185.57 |
| 500+ | $ 1.7225 | $ 861.25 |
| 1,000+ | $ 1.664 | $ 1664.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 9us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 5V/us | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | - | |
| Output Current | 25mA | |
| Noise density(eN) | 27nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA143 and INA2143 are high slew rate, gain of 10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and commonmode rejection over temperature. They operate over a wide supply range, ±2.25V to ±18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.
Features
- DESIGNED FOR LOW COST, G = 10V/V or G = 0.1V/V
- SINGLE, DUAL VERSIONS
- LOW OFFSET VOLTAGE: ±250μV max, ±3μV/°C max
- LOW GAIN ERROR: 0.01%
- HIGH SLEW RATE: 5V/μs
- FAST SETTLING TIME: 9μs to 0.01%
- LOW QUIESCENT CURRENT: 950μA
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- SO-8 and SO-14 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER BUILDING BLOCK
- DIFF IN/DIFF OUT AMPLIFIER
- GAIN = -10 INVERTING AMPLIFIER
- GAIN = +10 NON-INVERTING AMPLIFIER
- GAIN = +11 NON-INVERTING AMPLIFIER
- SYNCHRONOUS DEMODULATOR
- CURRENT/DIFFERENTIAL LINE RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY POWERED SYSTEMS
- LOW COST AUTOMOTIVE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



