LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yint SMD1206-025-16V product image
  • SMD1206-025-16V thumbnail 1
  • SMD1206-025-16V thumbnail 2
  • SMD1206-025-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yint SMD1206-025-16VRoHS

Manufacturer
YintAsian Brands
MPN
SMD1206-025-16V
LCSC Part #
C5450642
Packaging
SMD
Customer #
Key Attributes
PTC RESET FUSE 16V 250mA SMD
Datasheetpdf iconYint SMD1206-025-16V
In-Stock: 4,320
4,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0667$ 0.67
100+$ 0.0522$ 5.22
300+$ 0.0449$ 13.47
1,000+$ 0.0395$ 39.50
5,000+$ 0.0352$ 176.00
10,000+$ 0.033$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYint
PackagingSMD
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current250mA
Current - Max100A
Power Dissipation600mW
Trip Current500mA
Height0.9mm
Length3.5mm
Width1.8mm
Resistance @ 25℃350mΩ
Time to Trip(Max)80ms
Resistance - Post Trip (R1) (Max)2.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece